- Home ›
- All Products›
- 4-1589469-0
TE Connectivity / AMP Brand
4-1589469-0
SSL025M6CN = THRU-HOLE
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1589469-0
-
Alias/AKA:SSL025M6CN
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector & Contact Terminates To:Printed Circuit Board
-
Circuit Application:Power
-
Number of Positions:25
-
Sealable:No
-
Connector Mounting Type:Board Mount
-
Connector System:Wire-to-Board
-
Contact Type:Socket
-
Termination Method to Wire & Cable:Preterminated Flying Leads
-
Centerline (Pitch):.05 in, 1.27 mm
-
Connector & Housing Type:Receptacle