- Home ›
- All Products›
- 41589
SPADE TERMINAL 24-20 AWG TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SPADE TERMINAL 24-20 AWG TPBR
Product Highlights:
- Terminal Shape = Spade Tongue
- Receptacle Style = Straight
- Barrel Type = Open Barrel
- Wire/Cable Type = Regular Wire
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
Search Keywords: 41589
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:41589
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
15000 -
Shape Description:Square Spade
-
Contact Base Material:Brass
-
Wire Insulation Support:With
-
Sealable:No
-
Packaging Quantity:15000
-
Terminal Orientation:Straight
-
Packaging Method:Strip/Reel
-
Terminal Plating Material:Tin
-
Contact Underplating Material:Nickel
-
Compatible With Discrete Wire Type:Stranded
-
Barrel Type:Open
-
Wire Size:24 – 20 AWG, 404 – 1021 CMA, .2 – .6 mm²
-
Stud Size:#8 , M4
-
Barrel Inside Diameter:.035 in, .1 in, .89 mm, 2.54 mm
-
Stud Diameter:.171 in, 4.34 mm
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Product Weight:.418 g
-
Tongue Thickness:.02 in, .51 mm
-
Product Length:.62 in, 15.75 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15000
13 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
15,000
$0.2794
30,000
$0.1479
45,000
$0.1041
60,000 +
$0.1020
Click for Quote
Log in
to unlock special pricing