- Home ›
- All Products›
- 4-1565081-2
4-1565081-2
TE Connectivity / AMP Brand
GIC 3.5W 2P PLUG F
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
GIC 3.5W 2P PLUG F
Search Keywords: 415650812
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1565081-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Mating Retention:With
-
Mating Alignment Type:Keyed
-
Packaging Method:Bag
-
Housing Color:BROWN
-
Contact Current Rating (Max):7 A
-
Contact Mating Area Plating Material:Tin
-
Contact Retention Within Housing:With
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Housing Material:PA 66/6
-
Connector & Housing Type:Plug
-
PCB Mount Alignment:Without
-
Number of Positions:2
-
UL Flammability Rating:UL 94V-0
-
Strain Relief:Without
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Sealable:No
-
Number of Rows:1
-
PCB Mount Retention:Without
-
Termination Method to Wire & Cable:Crimp
-
Connector System:Wire-to-Wire
-
Rectangular Power Connector Type:Housing
-
Insulation Resistance:1000 MΩ
-
Packaging Quantity:400
-
Contact Layout:Inline
-
Contact Base Material:Copper Alloy
-
Mating Alignment:With
-
Number of Signal Positions:2
-
Contact Type:Receptacle
-
Number of Power Positions:2
-
Operating Voltage:300 VAC, 300 VDC
-
Agency/Standard:CNR , USR
-
Contact Mating Area Plating Material Thickness:31.5 µin, .8 µm
-
Centerline (Pitch):.138 in, 3.5 mm
-
Mating Retention Type:Inertia Locking , Latch , Locking Latch
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Wire Size:26 – 18 AWG, 256.56 – 1776.17 CMA, .13 – .9 mm²
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Compatible With Discrete Wire Type:Stranded
-
Connector Height:.375 in, 9.55 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,800
Can Ship immediately
MOQ for In Stock Qty:
400
MOQ for out of Stock Qty:
400
Order Increment:
400
11 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
400
$0.3370
1,200
$0.3362
2,800
$0.3354
4,800
$0.3346
9,600
$0.2058
14,400
$0.1630
19,200 +
$0.1597
Click for Quote
Log in
to unlock special pricing