- Home ›
- All Products›
- 4-1532231-1
4-1532231-1
TE Connectivity / AMP Brand
METAL SHELL ''D'' CONNECTOR MCK-C2-P-9SST2
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
METAL SHELL ''D'' CONNECTOR MCK-C2-P-9SST2
Search Keywords: 415322311
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1532231-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Mounting Type:Panel
-
Shell Plating Material:Electroless Nickel
-
Number of Positions:9
-
Connector Style:Receptacle
-
Mounting Hardware:Jackpost Assembly
-
Contact Current Rating (Max):3 A
-
Centerline (Pitch):.05 in, 1.27 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Circuit Application:Power & Signal
-
Sealable:Yes
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12
19 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
12
$447.77
24
$236.32
36
$162.52
48 +
$159.27
Click for Quote
Log in
to unlock special pricing