- Home ›
- All Products›
- 4-1532004-1
4-1532004-1
TE Connectivity / AMP Brand
032-0098-0001=PLUG,STRAIGHTS-
Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
032-0098-0001=PLUG,STRAIGHTS-
Product Highlights:
- Connector
- Plug
- Miniature
- Terminate To Coaxial Cable
- Coupler Style = Threaded
Search Keywords: 415320041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1532004-1
-
Alias/AKA:032-0098-0001
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Center Contact Plating Material:Gold
-
Grade:Commercial
-
Connector Product Type:Connector Assembly
-
Termination Method to Wire & Cable:Solder
-
Packaging Method:Package
-
Body Plating Material:Silver
-
Impedance:50 Ω
-
Cable Connector Orientation:Straight
-
Coupling Nut Style:Hex
-
Mated Outer Diameter (Approximate):.187 in, 4.75 mm
-
Connector Style:Plug
-
Body Material:Brass
-
Thread Size:4.83 [.19] - 32
-
Connector Interface:SMB
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
55 Weeks
can ship
5/19/27
Price (USD)
Qty
Unit Price
25
$95.71
50
$50.67
75
$35.66
100 +
$34.94
Click for Quote
Log in
to unlock special pricing