- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 414766-8
TE Connectivity / AMP Brand
414766-8
PLUG, SERIES F
View Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance
Description
+
PLUG, SERIES F
Product Highlights:
- Connector
- Connector Type = F Series
- Plug
- Terminate To Coaxial Cable
- Brass Center Contact Material
Search Keywords: 4147668
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:414766-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Type F
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:19.81 x 11.11 mm
Tools/3D Models
+
Frequently Asked Questions
Is 414766-8 RoHS compliant?
Yes, 414766-8 is RoHS compliant.
What is the lead time for 414766-8?
The standard lead time for 414766-8 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
12 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
500
$11.06
1,000
$5.84
1,500
$4.01
2,000 +
$3.94
Click for Quote
Log in
to unlock special pricing
Accessories