- Home ›
- All Products›
- 4-146291-0
4-146291-0
TE Connectivity / AMP Brand
HEADER ASSEMBLY, MOD II, BREAKAWAY, SINGLE ROW, HIGH TEMPERATURE, VERTICAL WITH RETENTION FEATURE, W/.025 SQ. POSTS, .100 C/ ...
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
HEADER ASSEMBLY, MOD II, BREAKAWAY, SINGLE ROW, HIGH TEMPERATURE, VERTICAL WITH RETENTION FEATURE, W/.025 SQ. POSTS, .100 C/L
Search Keywords: 41462910
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-146291-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
50 -
Housing Material:LCP (Liquid Crystal Polymer)
-
Packaging Quantity:50
-
Contact Shape & Form:Square
-
Position Locations Omitted:0
-
Housing Temperature Rating:High
-
Contact Type:Pin
-
Board-to-Board Configuration:Parallel
-
PCB Mount Orientation:Vertical
-
Contact Mating Area Plating Material Thickness:5 µin, .127 µm
-
Housing Color:Black
-
Packaging Method:Reel
-
Number of Rows:1
-
Circuit Application:Signal
-
PCB Mount Retention Type:Retention Solder Tails
-
PCB Contact Termination Area Plating Material Thickness:50 µin, 1.27 µm
-
Contact Underplating Material:Nickel
-
Termination Post & Tail Length:.12 in, 3.05 mm
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Mating Area Plating Material:Gold
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Connector Profile:Standard
-
Mating Alignment:Without
-
PCB Mount Alignment:Without
-
PCB Mount Retention:With
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Header Type:Breakaway
-
Connector & Contact Terminates To:Printed Circuit Board
-
Centerline (Pitch):.1 in, 2.54 mm
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Connector Contact Load Condition:Fully Loaded
-
Connector System:Board-to-Board
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
Contact Base Material:Copper Alloy
-
Number of Positions:40
-
Sealable:No
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Approved Standards:CSA LR7189 , UL E28476
-
Contact Current Rating (Max):3 A
-
Connector Mounting Type:Board Mount
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Mating Square Post Dimension:.025 in, .64 mm
-
UL Flammability Rating:UL 94V-0
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent