- Home ›
- All Products›
- 4-146274-0
4-146274-0
TE Connectivity / AMP Brand
HEADER ASSEMBLY, MOD II, BREAKAWAY, SINGLE ROW,
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued & Replaced
Carton Packaging
Description
+
HEADER ASSEMBLY, MOD II, BREAKAWAY, SINGLE ROW,
Product Highlights:
- Connector
- Housing Gender = Header - Pin
- Contact Gender = Pin
- Header Type = Breakaway
- 40 Positions
Search Keywords: 41462740
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-146274-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Voltage:30 VAC
-
PCB Mount Alignment:Without
-
Connector System:Board-to-Board
-
Comment:Headers are also available in sizes 2 thru 39 positions. When ordering, add the prefix and/or suffix (dash) numbers to the base part number that corresponds with the desired size. , Headers without retention tails may be broken to the desired number of positions using Hand Tool 91406-1.
-
Circuit Application:Signal
-
Number of Positions:40
-
Contact Mating Area Plating Material:Tin-Lead
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Termination Post & Tail Length:.125 in, 3.18 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Mating Alignment:Without
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Header Type:Breakaway
-
Connector Contact Load Condition:Fully Loaded
-
PCB Contact Termination Area Plating Material Thickness:100 – 200 µin
-
Housing Color:Black
-
Connector & Contact Terminates To:Printed Circuit Board
-
Solder Process Feature:Board Standoff
-
Housing Temperature Rating:High
-
PCB Mount Retention:Without
-
Number of Rows:1
-
Board-to-Board Configuration:Parallel
-
Contact Underplating Material:Nickel
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Housing Material:LCP (Liquid Crystal Polymer) , LCP-GF (Liquid Crystal Polymer)
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Base Material:Phosphor Bronze
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
Sealable:No
-
Approved Standards:CSA LR7189 , UL E28476
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Packaging Quantity:100
-
Packaging Method:Carton
-
Connector Profile:Standard
-
UL Flammability Rating:UL 94V-0
-
Contact Mating Area Plating Material Thickness:100 – 200 µin, 2.54 – 5.08 µm
-
Contact Shape & Form:Square
-
Contact Type:Pin
-
Contact Current Rating (Max):3 A
-
PCB Mount Orientation:Vertical
-
Connector Mounting Type:Board Mount
-
Mating Square Post Dimension:.025 in, .64 mm
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
35
Price (USD)
Qty
Unit Price
35
$1.93
200
$1.90
350
$1.86
700
$1.82
2,000
$1.79
2,500
$1.74
5,000 +
$1.70
Click for Quote
Log in
to unlock special pricing