- Home ›
- All Products›
- 4-146257-4
4-146257-4
TE Connectivity / AMP Brand
06 MODII HDR DRST B/A 100CL LF
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Carton Packaging
Certificate of Compliance Guarantee
Description
+
06 MODII HDR DRST B/A 100CL LF
Search Keywords: 41462574
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-146257-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
520 -
Mating Alignment:Without
-
Number of Rows:2
-
Sealable:No
-
Connector System:Board-to-Board
-
PCB Mount Alignment:Without
-
Operating Voltage:30 VAC
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
UL Flammability Rating:UL 94V-0
-
Contact Shape & Form:Square
-
Centerline (Pitch):.1 in, 2.54 mm
-
Solder Process Feature:Board Standoff
-
PCB Contact Termination Area Plating Material Finish:Matte
-
PCB Contact Termination Area Plating Material Thickness:100 – 200 µin
-
Connector Contact Load Condition:Fully Loaded
-
PCB Mount Orientation:Vertical
-
Mating Square Post Dimension:.025 in, .64 mm
-
Contact Mating Area Plating Material Thickness:30 µin, .762 µm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Housing Color:Black
-
Termination Post & Tail Length:.12 in, 3.05 mm
-
Contact Base Material:Phosphor Bronze
-
Housing Temperature Rating:High
-
Number of Positions:6
-
Contact Type:Pin
-
Approved Standards:CSA LR7189 , UL E28476
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Contact Current Rating (Max):3 A
-
Circuit Application:Signal
-
PCB Mount Retention:Without
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Board-to-Board Configuration:Parallel
-
Contact Mating Area Plating Material:Gold
-
Connector Mounting Type:Board Mount
-
Housing Material:Thermoplastic
-
Packaging Method:Carton
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
Comment:Headers are also available in sizes 4 thru 78 positions. When ordering, add the prefix and/or suffix (dash) numbers to the base part number that corresponds to the number of positions per row. , Headers without retention tails may be broken to the desired number of positions using Hand Tool 91406-1.
-
Connector Profile:Standard
-
Packaging Quantity:520
-
PCB Contact Termination Area Plating Material:Tin
-
PCB Connector Assembly Type:PCB Mount Header
-
Header Type:Breakaway
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT