- Home ›
- All Products›
- 41459-3
41459-3
TE Connectivity / AMP Brand
SPLICE
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SPLICE
Search Keywords: 414593
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:41459-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
50000 -
Splice Capacity:3
-
Splice Material:Steel
-
Insulated:No
-
Contact Plating Material:Nickel
-
Weight per Piece:.027 g
-
Packaging Method:Strip
-
Overall Length:.067 in, 1.7 mm
-
Strip Orientation:End Feed
-
Packaging Quantity:50000
-
Heavy Duty:No
-
Product Type:Splice
-
Sealable:No
-
Barrel Type:Open Barrel
-
Serrated:No
-
Material Thickness:.016 in, .41 mm
-
Contact Plating Thickness:100 µin
-
Wire/Cable Type:Regular Wire
-
Splice Type:Thru Splice
-
Operating Voltage:250 V
-
Wire Insulation Support:Without
-
Wire Size:21 – 16 AWG, 800 – 2600 CMA, .4 – 1.3 mm²
-
Plating Material:Nickel
-
Terminal & Splice Type:Splice
-
Number of Serrations:0
-
Government Qualified:No
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50000
Order Increment:
50000
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
50,000
$0.0356
100,000
$0.0332
200,000
$0.0311
400,000 +
$0.0304
Click for Quote
Log in
to unlock special pricing
Accessories