- Home ›
- All Products›
- 4-1437826-8
4-1437826-8
TE Connectivity / AMP Brand
Switch Toggle ON OFF ON 4PDT Long Bat Lever Wire Lug 6A 250VAC 28VDC Panel Mount with Threads
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON OFF ON 4PDT Long Bat Lever Wire Lug 6A 250VAC 28VDC Panel Mount with Threads
Search Keywords: 414378268
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1437826-8
-
Alias/AKA:74008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.