- Home ›
- All Products›
- 4-1437662-5
4-1437662-5
TE Connectivity / AMP Brand
BC6-T408-02-278=ASSEMBLY W/PAD
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
BC6-T408-02-278=ASSEMBLY W/PAD
Search Keywords: 414376625
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1437662-5
-
Alias/AKA:BC6-T408-02-278
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Number of Positions:2
-
Top Termination Type:Wire Clamp Combo Head
-
Screw Head Type:Wire Clamp Combo Head
-
Packaging Method:Package
-
Screw Material:Steel
-
Barrier Strip Style:Tri-Barrier
-
Circuit Application:Power
-
Number of Rows:1
-
Housing Material:Thermoplastic
-
Connector System:Wire-to-Panel
-
Packaging Quantity:25
-
UL Flammability Rating:UL 94V-0
-
Mounting Options:None
-
Contact Current Rating (Max):20 A
-
Number of Levels:1
-
Screw Plating Material:Zinc Chromate
-
Bottom Termination Type:Solder Turret
-
Wire Size:22 – 12 AWG, .3 – 3 mm²
-
Centerline (Pitch):.375 in, 9.53 mm
-
Operating Temperature Range:0 – 105 °C, 0 – 221 °F
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Operating Voltage:300 V
-
Product Length:.811 in, 20.6 mm
-
Product Orientation:Vertical
-
Thread Size:6-32
-
PCB Contact Termination Area Plating Material:Tin
-
Primary Product Color:Black
-
Contact Base Material:Copper Alloy
-
Connector & Contact Terminates To:Wire & Cable
-
Block Style:Insulated Turret
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
Order Increment:
25
18 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
150
$4.73
300
$2.91
450
$2.30
600 +
$2.26
Click for Quote
Log in
to unlock special pricing