- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- 4-1437622-7
4-1437622-7
TE Connectivity / AMP Brand
KN500B1/8=KNOB BLK KNURL 1/8 S
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
KN500B1/8=KNOB BLK KNURL 1/8 S
Product Highlights:
- Knob
- Straight Knurl Knob Design
- Indicator Style = Line
- Indicator Location = Side
- Color = Black
Search Keywords: 414376227
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1437622-7
-
Alias/AKA:KN500B1/8
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:7616995190
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Round Knob
-
Switch Type:Rotary Switch
-
Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,678
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
25
$5.32
50
$5.31
100
$5.20
250
$4.99
500
$4.98
1,000
$4.93
2,500
$4.83
5,000 +
$4.82
Click for Quote
Log in
to unlock special pricing