- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 4-1437567-8
4-1437567-8
TE Connectivity / AMP Brand
MPE406R=(MSPE) SW P/B WATERPRO
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
MPE406R=(MSPE) SW P/B WATERPRO
Product Highlights:
- Switch - Mechanical
- Not Tactile
- Four Pole - Double Throw Configuration (Pole-Throw)
- Contact Rating = 6A
- Process Sealed
Search Keywords: 414375678
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1437567-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel Mount
-
Pole Throw Configuration:4PDT
-
Bushing Type:Threaded
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:6A@125 VAC
-
Actuator Style:Plunger
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:13 x 22.58 x 43.09 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
98
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
31 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
2
$53.65
5
$53.52
10
$53.39
25
$53.25
50
$32.77
75
$25.94
100 +
$25.43
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments