- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 4-1437562-3
4-1437562-3
TE Connectivity / AMP Brand
Switch Toggle ON OFF ON DPDT Baton Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Switch Toggle ON OFF ON DPDT Baton Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Search Keywords: 414375623
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1437562-3
-
Alias/AKA:TT21PGVRA1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately