- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 4-1437477-9
4-1437477-9
TE Connectivity / AMP Brand
STA SERIES,TIME DELAY RELAY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
STA SERIES,TIME DELAY RELAY
Product Highlights:
- STA Specification Grade Tab-Type Precision Timing Series
- Time Delay Relay
- Input Voltage = 120 VAC
- Input Voltage = 125 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
Search Keywords: 414374779
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1437477-9
-
Alias/AKA:STARX032XXARXA
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Socket
-
Type:Time Delay Relay
-
Contact Arrangement:DPDT
-
DC Coil Voltage:125 V
-
AC Coil Voltage:120 V
-
Contact Form:2 Form C
-
Maximum Current Rating:10 A
-
Termination Style:11-Pin Circular Plug
-
Time Range:2 to 48h
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in