- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 4-1437186-7
4-1437186-7
TE Connectivity / AMP Brand
FFC Jumper Cable 36 2.54mm 24AWG Copper 3A 300VAC
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
FFC Jumper Cable 36 2.54mm 24AWG Copper 3A 300VAC
Search Keywords: 414371867
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1437186-7
-
Alias/AKA:FST-21A-36
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
Supplier Standard Pack:
250
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.