- Home ›
- All Products›
- 414352-1
414352-1
TE Connectivity / AMP Brand
JACK,DECOUPLER, RIGHT ANGLE,LOW PROFILE, SERIES BNC
Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
JACK,DECOUPLER, RIGHT ANGLE,LOW PROFILE, SERIES BNC
Search Keywords: 4143521
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:414352-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
34 -
Body Shape:Circular
-
PCB Mount Retention Type:Action/Compliant Tail , Hold-Down Post
-
RF Connector Style:Jack
-
Capacitance:9400 pF
-
Impedance:50 Ω
-
RF Connector Center Contact Underplating Material:Nickel
-
Detent:With
-
RF Connector Center Contact Plating Thickness:30 µin
-
RF Connector Mated Outer Diameter (Approximate):.572 in, 14.529 mm
-
Number of Positions:1
-
RF Interface:BNC
-
PCB Mount Orientation:Vertical
-
Body Plating Material:Nickel
-
Panel Mount Feature Type:Lockwasher and Nut
-
Clip Style:Flush
-
PCB Mount Retention:With
-
Dielectric Material:Polymethylpentene
-
Body Insulation:Without
-
Connector & Contact Terminates To:Printed Circuit Board
-
Termination Post & Tail Length:.135 in, 3.43 mm
-
Voltage Rating:500 VDC
-
Mounting Post Length:.185 in, 4.7 mm
-
Grade:Commercial
-
Number of Coaxial Contacts:1
-
Connector Profile:Low
-
RF Connector Coupling Mechanism:Bayonet
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Body Material:Zinc
-
Operating Frequency:1 GHz
-
RF Connector Center Contact Material:Phosphor Bronze
-
RF Contact Captivation Method:Mechanical
-
Sealable:No
-
Operating Temperature Range:-55 – 85 °C, -67 – 185 °F
-
Connector System:Cable-to-Board
-
Connector Mounting Type:Board Mount
-
RF Connector Center Contact Plating Material:Gold
-
Packaging Method:Tube
-
Height above PC Board:.519 in, 13.18 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1258
Order Increment:
34
14 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1,258
$9.27
2,516
$4.73
3,774
$3.22
5,032 +
$3.16
Click for Quote
Log in
to unlock special pricing