- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 4-1423159-3
4-1423159-3
TE Connectivity / AMP Brand
7012PKX=RLY,STD,ON,2P,125VDC,
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
7012PKX=RLY,STD,ON,2P,125VDC,
Product Highlights:
- 7000 Electropneumatic Timing Series
- Time Delay Relay
- Input Voltage = 125 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Rating = 10A @ 240 VAC
Search Keywords: 414231593
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1423159-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Type:Time Delay Relay
-
Contact Arrangement:DPDT
-
DC Coil Voltage:125 V
-
AC Coil Voltage:N/A
-
Contact Form:2 Form C
-
Maximum Current Rating:10 A
-
Termination Style:Screw Terminal
-
Time Range:1 to 300 sec
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
On Order:
16
can ship 8/5/26
MOQ for out of Stock Qty:
4
50 Weeks
can ship
5/12/27
Price (USD)
Qty
Unit Price
1
$1,630.99
4
$1,626.91
8
$858.65
12
$590.51
16 +
$578.70
Click for Quote
Log in
to unlock special pricing