- Home ›
- All Products›
- 4-1423157-5
4-1423157-5
TE Connectivity / AMP Brand
7012L6C=RLY,STD,ON,2P,380VAC,
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
7012L6C=RLY,STD,ON,2P,380VAC,
Search Keywords: 414231575
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1423157-5
-
Alias/AKA:7012L6C
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8466944000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Product Category:Electromechanical Relays
-
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Delay Time:1.5 – 15 seconds
-
Type of Control:Knob
-
Termination Type:Screw Terminals
-
Magnetic Blow-Out Device:Without
-
Multiple Timing Ranges:Without
-
Product Type:Relay
-
Actuating System:AC
-
Mode of Operation:On-Delay
-
Relay Type:Time Delay
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
14 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
3
$2,090.38
6
$1,103.25
9
$758.73
12 +
$743.55
Click for Quote
Log in
to unlock special pricing