- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 4-1419148-9
4-1419148-9
TE Connectivity / AMP Brand
Electromechanical Relay 22VDC 30A SPST-NO (32.51x27.43x27.94)mm THT PCB Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 22VDC 30A SPST-NO (32.51x27.43x27.94)mm THT PCB Relay
Search Keywords: 414191489
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1419148-9
-
Alias/AKA:T9AV1D22-22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
Order Increment:
50
19 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
250
$2.912
500
$2.868
750
$2.840
1,000 +
$2.585
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments