help desk software
Image is representational - see mfr. specs

OJE-SS-112HM,000

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
0 Packaging
Certificate of Compliance Guarantee
Description +
OJE-SS-112HM,000
Product Highlights:
  • Relay Type = Miniature PCB Relay
  • Relay Style = PCB
  • OJE Series
  • Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
  • Contact Current Rating = 10 Amps.
Search Keywords: 414191283
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    4-1419128-3
  • Alias/AKA:
    OJE-SS-112HM,000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Relay Construction:
    N/A
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    SPST-NO
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -30 to 70 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 120
Can Ship immediately You may purchase all in-stock quantity of 120
MOQ for In Stock Qty:
1000
Available in less than min:
120
MOQ for out of Stock Qty:
1000
15 Weeks can ship 3/4/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.521
50
$1.362
100
$1.342
250
$1.322
500
$0.991
750
$0.925
1,000 +
$1.383
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments