- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- 4-1419123-9
4-1419123-9
TE Connectivity / AMP Brand
Power Relay 12VDC 10A SPST-NO(29.2x12.8x20.6)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tube Packaging
Description
+
Power Relay 12VDC 10A SPST-NO(29.2x12.8x20.6)mm THT
Search Keywords: 414191239
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1419123-9
-
Alias/AKA:OMIT-SS-112LM,000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,440
Can Ship immediately
Minimum Order Quantity:
50
Price (USD)
Qty
Unit Price
50
$1.3700
250
$1.3500
500
$1.3200
1,000
$1.2600
2,500
$0.9792
10,000
$0.8160
25,000 +
$0.7446
Click for Quote
Log in
to unlock special pricing