- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 4-1393808-7
4-1393808-7
TE Connectivity / AMP Brand
V23154D 716F104
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
V23154D 716F104
Product Highlights:
- V23154/Cradle Relay N Series
- DC Actuating System
- Input Voltage = 10 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 5 Amps.
Search Keywords: 413938087
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1393808-7
-
Alias/AKA:V23154D716F104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:1 Form C (CO)
-
Coil Resistance:150 Ω
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$117.28
3
$115.11
6
$112.94
11
$110.77
20
$108.59
50
$97.10
100
$81.77
250 +
$71.54
Click for Quote
Log in
to unlock special pricing