- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 4-1393801-1
4-1393801-1
TE Connectivity / AMP Brand
Signal Relay - 4 form C - 2A - Coil: 48VDC, 2700 ohm - 4 pole, without earth conn. - Thru Hole
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Carton Packaging
Description
+
Signal Relay - 4 form C - 2A - Coil: 48VDC, 2700 ohm - 4 pole, without earth conn. - Thru Hole
Product Highlights:
- V23030 / Card Relay SN Series
- DC Actuating System
- Input Voltage = 48 VDC
- Contact Arrangement = 4 Form C, 4PDT, 4 C/O
- Contact Current Rating = 2 Amps.
Search Keywords: 413938011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1393801-1
-
Alias/AKA:V23030A1026A104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:48 V
-
Contact Arrangement:4PDT
-
Maximum Current Rating:2 A
-
Mounting:Through Hole
-
Operating Temperature:-40 to 70 °C
-
Dimension:39.7 x 32.4 x 10.2 mm
-
Termination Style:PC Pin
-
Coil Current:17.78 mA
-
Contact Form:4 Form C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
89
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$120.27
3
$116.65
5
$114.90
10 +
$112.94
Click for Quote
Log in
to unlock special pricing