Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-1393779-7

Signal Relay - 1 Form C - Contacts: AgPd, Au plated, 1.2A - Coil: 24VDC, 206mW - Thru Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Signal Relay - 1 Form C - Contacts: AgPd, Au plated, 1.2A - Coil: 24VDC, 206mW - Thru Hole
Search Keywords: 413937797
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 4-1393779-7
Alias/AKA: V23101D1107B201
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Relay Construction: Non-Latching
DC Coil Voltage: 24 V
Contact Arrangement: SPDT
Maximum Current Rating: 1.25 A
Mounting: Through Hole
Operating Temperature: -40 to 70 °C
Dimension: 15.4 x 10 x 11.5 mm
Termination Style: PC Pin
Coil Current: 8.57 mA
Contact Form: 1 Form C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4-1393779-7 RoHS compliant?
Yes, 4-1393779-7 is RoHS compliant.
What is the lead time for 4-1393779-7?
The standard lead time for 4-1393779-7 is approximately 39 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 128
Ships today, if you order in
On Order:
625   can ship 1/18/27
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
157
39 Weeks can ship 8/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$20.35
50
$20.30
100
$20.25
157
$20.20
313
$10.73
469
$7.56
625 +
$7.41
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!