- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 4-1393767-2
4-1393767-2
TE Connectivity / AMP Brand
R10-E2Z2-S800=R10
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
R10-E2Z2-S800=R10
Search Keywords: 413937672
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1393767-2
-
Alias/AKA:R10-E2Z2-S800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Through Hole
-
Operating Temperature:-55 to 75 °C
-
Dimension:24.13 x 18.67 x 30.15 mm
-
Termination Style:PC Pin
-
Coil Current:15 mA
-
Contact Form:2 Form C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
34
Can Ship immediately
47 Weeks
can ship
4/26/27
Price (USD)
Qty
Unit Price
1
$30.94
5
$29.90
10
$29.46
25
$28.87
50
$28.42
100
$27.98
250 +
$27.39
Click for Quote
Log in
to unlock special pricing