- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 413933-1
TE Connectivity / AMP Brand
413933-1
JACK, RTANG, PCB, 50 OHM, TNC
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector - RF
- Jack
- Terminate To Printed Circuit Board
- Body Style = Right Angle
- Connector Impedance = 50 ?
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:413933-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:TNC
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:28.98 x 23.62 x 10.48 mm
-
This product is discontinued, but still in stock.