- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 4-1393250-0
4-1393250-0
TE Connectivity / AMP Brand
W28-XQ1A-7=W28
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
W28-XQ1A-7=W28
Product Highlights:
- W28 Series
- Actuator Style = Push to Reset
- Number of Poles = 1
- Current Rating = 7 Amps.
- Button Color = Black
Search Keywords: 413932500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1393250-0
-
Alias/AKA:W28-XQ1A-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Thermal
-
Voltage Rating:250,32 VAC|VDC
-
Number of Poles:1
-
Current Rating:7 A
-
Terminal Design:Quick Connect
-
Operating Temperature:N/A
-
Mounting:Snap-In
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,265
Can Ship immediately
Minimum Order Quantity:
5
17 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
5
$4.714
50
$3.413
100
$3.035
300
$2.761
500
$2.654
1,000
$2.546
2,500
$2.534
5,000 +
$2.521
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments