- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 4-1393197-6
TE Connectivity / AMP Brand
4-1393197-6
Miniature Relay - 5A 24VDC/120VAC - 24VDC Coil - 5 Pin.
Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance
Description
+
Miniature Relay - 5A 24VDC/120VAC - 24VDC Coil - 5 Pin.
Search Keywords: 413931976
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 4-1393197-6 |
| Alias/AKA: | T73S5D24-24B |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410050 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 4-1393197-6 discontinued?
Yes, 4-1393197-6 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 4-1393197-6 RoHS compliant?
Yes, 4-1393197-6 is RoHS compliant.
What is the lead time for 4-1393197-6?
The standard lead time for 4-1393197-6 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
-
This product is discontinued, but still in stock.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,896
Ships today, if you order in