- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 4-1393197-4
4-1393197-4
TE Connectivity / AMP Brand
Miniature Relay - 5A 24VDC/120VAC - 18VDC Coil - 5 Pin.
Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
Miniature Relay - 5A 24VDC/120VAC - 18VDC Coil - 5 Pin.
Search Keywords: 413931974
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1393197-4
-
Alias/AKA:T73S5D24-18B
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
437
Can Ship immediately