- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- 4-1393143-4
4-1393143-4
TE Connectivity / AMP Brand
27E461=SOCKETS
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Carton Packaging
Certificate of Compliance Guarantee
Description
+
27E461=SOCKETS
Product Highlights:
- Socket
- R10 Series
- Socket Type = Track Mount
- Number of Poles = 4
- Terminal Type = Screw
Search Keywords: 413931434
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1393143-4
-
Alias/AKA:27E461
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Relay Socket
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Mounting:Panel Mount
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$42.85
5
$41.36
20
$35.05
40
$33.33
100
$33.00
260
$32.82
500 +
$32.66
Click for Quote
Log in
to unlock special pricing