- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- 4-1393143-0
4-1393143-0
TE Connectivity / AMP Brand
27E419=SOCKETS
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
27E419=SOCKETS
Product Highlights:
- Socket
- KU Series
- Socket Type = Printed Circuit Board
- 4 Poles
- Terminal Configuration = PC
Search Keywords: 413931430
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1393143-0
-
Alias/AKA:27E419
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Relay Socket
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Mounting:Through Hole
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
230
Ships today, if you order in
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$5.00
250
$4.58
500
$4.22
1,000
$4.11
2,500
$3.85
5,000 +
$3.62
Click for Quote
Log in
to unlock special pricing