- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 4-1393136-1
4-1393136-1
TE Connectivity / AMP Brand
CMOS IC Time Delay Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
CMOS IC Time Delay Relay
Search Keywords: 413931361
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1393136-1
-
Alias/AKA:CDB-38-30014
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536200020
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Mounting:Socket
-
Type:N/A
-
Contact Arrangement:DPDT
-
DC Coil Voltage:24 V
-
AC Coil Voltage:N/A
-
Contact Form:2 Form C
-
Maximum Current Rating:10 A
-
Termination Style:11-Pin Circular Plug
-
Time Range:0.1 to 10 sec
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately