- Home ›
- All Products›
- 413879-2
413879-2
TE Connectivity / AMP Brand
JACK ASSY,RTANG,BNC
Accessories Notify Me
RoHS Non-Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
JACK ASSY,RTANG,BNC
Product Highlights:
- Connector
- Connector Type = BNC
- Jack
- Terminate To Printed Circuit Board
- PCB Mount Angle = Right Angle
Search Keywords: 4138792
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:413879-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Panel Attachment Style:Rear Mount
-
Dielectric Material:Polymethylpentene
-
PCB Mount Retention:With
-
RF Connector Coupling Mechanism:Bayonet
-
RF Connector Center Contact Plating Material:Gold
-
Connector System:Cable-to-Board
-
Grade:Commercial
-
RF Connector Center Contact Plating Thickness:50 µin
-
RF Connector Center Contact Underplating Material:Nickel
-
Detent:With
-
Packaging Method:Tray
-
Panel Mount Feature Type:Lockwasher and Nut
-
PCB Mount Orientation:Right Angle
-
Impedance:50 Ω
-
Body Plating Material:Nickel
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
RF Connector Style:Jack
-
Connector & Contact Terminates To:Printed Circuit Board
-
RF Connector Center Contact Material:Phosphor Bronze
-
RF Interface:BNC
-
RF Contact Captivation Method:Mechanical
-
Number of Coaxial Contacts:1
-
Body Material:Die Cast Zinc
-
Sealable:No
-
Operating Frequency:4 GHz
-
Number of Positions:1
-
Operating Temperature Range:-55 – 85 °C, -67 – 185 °F
-
Connector Mounting Type:Board Mount , Panel Mount
-
Mounting Post Length:.137 in, 3.48 mm
-
Termination Post & Tail Length:.162 in, 4.11 mm
-
RF Connector Mated Outer Diameter (Approximate):.572 in, 14.53 mm
-
Profile Height from PCB:.5 in, 12.7 mm
-
Connector Shape:Circular
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
79
14 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
79
$16.67
158
$10.26
237
$8.12
315 +
$7.96
Click for Quote
Log in
to unlock special pricing