- Home ›
- All Products›
- 4-1377175-0
4-1377175-0
TE Connectivity / AMP Brand
SMP 0-0180901-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SMP 0-0180901-0
Search Keywords: 413771750
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1377175-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Housing Material:Polypropylene
-
UL Flammability Rating:UL 94V-2
-
Terminal Orientation:Straight
-
Sealable:No
-
Primary Product Color:Natural
-
Packaging Method:Carton
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Terminal Type:Tab & Receptacle
-
Number of Positions:4
-
Connector & Housing Type:Tab Housing
-
Connector Mounting Type:Cable Mount (Free-Hanging)
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
5
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
25
$1.441
250
$1.171
500
$1.118
1,000
$1.071
2,500
$0.972
5,000
$0.906
7,500
$0.876
10,000 +
$0.789
Click for Quote
Log in
to unlock special pricing