- Home ›
- All Products›
- 4-1377173-5
4-1377173-5
TE Connectivity / AMP Brand
SMP 0-0165075-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SMP 0-0165075-0
Search Keywords: 413771735
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1377173-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
DIN Wire Size:1 – 2.5 mm²
-
Packaging Quantity:100
-
Terminal Orientation:Straight
-
Packaging Method:Box
-
Wire Insulation Support:With
-
Sealable:No
-
Compatible With Wire & Cable Type:Discrete Wire
-
Terminal Plating Material:Tin
-
Compatible With Discrete Wire Type:Stranded
-
Barrel Type:Closed
-
Wire Size:17 – 13 AWG, 2050 – 5180 CMA, 1 – 2.5 mm²
-
Operating Temperature Range:105 °C, 221 °F
-
Mating Pin Diameter:.07 in, 1.78 mm
-
Contact Fabrication:Stamped & Formed
-
Sleeve Material:Vinyl
-
Primary Product Color:Blue
-
Contact Shape & Form:Round
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
Order Increment:
100
78 Weeks
can ship
10/28/27
Price (USD)
Qty
Unit Price
500
$0.927
1,000
$0.695
1,500
$0.649
2,000 +
$0.636
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments