- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 413515-7
413515-7
TE Connectivity / AMP Brand
JACK,DECOUPLER,RTANG,BNC PCB
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
JACK,DECOUPLER,RTANG,BNC PCB
Product Highlights:
- Terminate To Printed Circuit Board
- Connector Impedance = 50 ?
- Capacitance = 7,900 pF
- Without ESD Protection
- Voltage Rating = 1600 VDC
Search Keywords: 4135157
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:413515-7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Decoupled BNC
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:34.92 x 19.3 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
419
Ships today, if you order in
Minimum Order Quantity:
15
Price (USD)
Qty
Unit Price
15
$4.34
65
$4.25
150
$4.17
250
$4.09
868
$4.02
1,000
$3.44
2,500 +
$3.06
Click for Quote
Log in
to unlock special pricing