- Home ›
- All Products›
- 41333-4
41333-4
TE Connectivity / AMP Brand
RING IS 18-14 10 .020NPST
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RING IS 18-14 10 .020NPST
Search Keywords: 413334
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:41333-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
12500 -
Shape Description:Circular/Oval
-
Terminal Orientation:Straight
-
Wire Insulation Support:With
-
Packaging Method:Strip/Reel
-
Sealable:No
-
Contact Base Material:Steel
-
Stud Size:#10
-
Packaging Quantity:12500
-
Compatible With Discrete Wire Type:Stranded
-
Terminal Plating Material:Nickel
-
Contact Underplating Material:None
-
Barrel Type:Open
-
Operating Temperature Range:-40 – 250 °C, -40 – 482 °F
-
Stud Diameter:.197 in, 5 mm
-
Wire Size:18 – 14 AWG, 1624 – 4106 CMA, .8 – 2 mm²
-
Barrel Inside Diameter:.075 in, .14 in, 1.9 mm, 3.55 mm
-
Tongue Thickness:.02 in, .51 mm
-
Product Length:.64 in, 16.26 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6250
29 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
6,250
$0.0669
12,500
$0.0502
18,750
$0.0469
25,000 +
$0.0459
Click for Quote
Log in
to unlock special pricing