- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 4-1106005-7
4-1106005-7
TE Connectivity / AMP Brand
HUT.21.P-GRAU
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BOX Packaging
Description
+
HUT.21.P-GRAU
Product Highlights:
- Cable Fitting - Plastic
- Cable Diameter Range = 13.00 - 18.00 mm
- Thread Size = PG21
- Corrosion Protected
- Packaging Method = Loose Piece
Search Keywords: 411060057
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1106005-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Thread Size:PG21
-
Cable Diameter Range:.512 – .709 in
-
Material:Plastic
-
Packaging Quantity:5
-
Packaging Method:Box
-
Product Type:Accessory
-
Accessory Type:Cable Fitting
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34
Can Ship immediately
Minimum Order Quantity:
20
Price (USD)
Qty
Unit Price
20
$3.32
30
$3.08
50
$2.56
100 +
$2.23
Click for Quote
Log in
to unlock special pricing