- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 4-1105251-1
4-1105251-1
TE Connectivity / AMP Brand
Contact SKT Crimp ST Cable Mount 11AWG Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
Contact SKT Crimp ST Cable Mount 11AWG Bag
Search Keywords: 411052511
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1105251-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:11 AWG
-
Contact Material:Brass
-
Contact Plating:Silver
-
Maximum Current Rating:40 A
-
Termination Method:Crimp
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
730
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$10.11
40
$9.72
150
$9.34
400
$8.99
2,000 +
$8.64
Click for Quote
Log in
to unlock special pricing
Accessories