- Home ›
- All Products›
- 4-1105250-1
4-1105250-1
TE Connectivity / AMP Brand
HSM-C-Sti.Ag.4 qmm
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
HSM-C-Sti.Ag.4 qmm
Product Highlights:
- HSM Series
- Contact
- Contact Type = Pin
- Male
- Wire Range = 4.00² [11.5-11] mm [AWG]
Search Keywords: 411052501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1105250-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Comment:Use with HSM Series Inserts
-
Contact Resistance:3 mΩ
-
Contact Classification:Power
-
Packaging Method:Bag
-
Contact Mating Area Plating Material:Silver
-
Termination Method to Wire & Cable:Crimp
-
Termination Method:Crimp
-
Packaging Quantity:25
-
Contact Current Rating (Max):40 A
-
Wire/Cable Size:4 mm²
-
Contact Termination Area Plating Material:Silver
-
Contact Base Material:Copper Alloy
-
Product Type:Contact
-
Contact Type:Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Can Ship immediately
MOQ for out of Stock Qty:
63
27 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
1
$265.34
10
$264.68
25
$264.02
50
$263.36
63
$262.70
125
$135.25
188
$91.82
250 +
$89.98
Click for Quote
Log in
to unlock special pricing
Accessories