Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

40976

RT .145 DIA TERMINAL 20-16 AWG TPBR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
RT .145 DIA TERMINAL 20-16 AWG TPBR
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Barrel Type = Open Barrel
  • Wire/Cable Type = Regular Wire
  • Wire Range = 0.50-1.40² [20-16] mm [AWG]
Search Keywords: 40976
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 40976
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 30000
Type: Ring Tongue Terminal
Stud Size: 3.5 mm
Wire Size: 16-20 AWG
Color: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 40976 RoHS compliant?
Yes, 40976 is RoHS compliant.
What is the lead time for 40976?
The standard lead time for 40976 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
41,000   can ship 1/13/27
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
7500
18 Weeks can ship 3/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.0848
5,000
$0.0833
7,500
$0.0819
15,000
$0.0806
22,500
$0.0798
30,000 +
$0.0790
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!