- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 40725-3
40725-3
TE Connectivity / AMP Brand
RING TONGUE TERMINAL 18-14 AWG TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RING TONGUE TERMINAL 18-14 AWG TPBR
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Barrel Type = Open Barrel
- Wire/Cable Type = Regular Wire
- Wire Range = 0.80-2.00² [18-14] mm [AWG]
Search Keywords: 407253
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:40725-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5500 -
Barrel Inside Diameter:.06 in, .115 in, 1.52 mm, 2.92 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
16500
Order Increment:
5500
16 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
16,500
$0.1693
33,000
$0.0896
49,500
$0.0631
66,000 +
$0.0618
Click for Quote
Log in
to unlock special pricing