- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 406533-1
Available Replacements
ROHs Equivalent
TE Connectivity / AMP Brand
406533-1
INV MOD JACK,1X1,LED (G/Y)
View Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Tray Packaging
Certificate of Compliance
Description
+
INV MOD JACK,1X1,LED (G/Y)
Product Highlights:
- Jack
- Single Port Configuration
- 1 x 1 Jack Configuration
- Jack Type = RJ45
- Number of Positions = 8
Search Keywords: 4065331
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:406533-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
152 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.03 mm
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:150 VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 80 °C
Product Guides
+
Frequently Asked Questions
Is 406533-1 discontinued?
Yes, 406533-1 from Te Connectivity / Amp Brand is discontinued (end-of-life May 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 406533-1 RoHS compliant?
No, 406533-1 is not RoHS compliant.
What is the lead time for 406533-1?
The standard lead time for 406533-1 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.