- Home ›
- All Products›
- 406206-2
406206-2
TE Connectivity / AMP Brand
MJ ASSY,6P,8POS,SHLD,CAT5,NS
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
MJ ASSY,6P,8POS,SHLD,CAT5,NS
Product Highlights:
- Jack
- Multiple Port Configuration
- 1 x 6 Jack Configuration
- Jack Type = RJ45
- Number of Positions = 8
Search Keywords: 4062062
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:406206-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Number of Panel Ground Tabs:21
-
Housing Material:Nylon
-
Status Indicator Type:None
-
Connector Mounting Type:Board Mount
-
Modular Jack & Plug Interface Type:RJ45
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of PCB Ground Tabs:1
-
Shield Plating Finish:Bright
-
Panel Mount Feature:Without
-
Port Configuration:Multiple Ports
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Modular Connector Style:Jack
-
UL Flammability Rating:UL 94V-0
-
Multiple Port Configuration:Ganged
-
Contact Underplating Material:Nickel
-
PCB Mount Orientation:Right Angle
-
Housing Color:Black
-
Contact Mating Area Plating Material:Gold
-
Packaging Quantity:15
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector Contact Density:Standard
-
Contact Base Material:Phosphor Bronze
-
Circuit Application:Signal
-
Port Matrix Configuration:1 x 6
-
Performance Category:Cat 5
-
Modular Jack Latch Orientation:Standard - Latch Down
-
Number of Loaded Positions:8
-
Shield Plating Material:Tin over Nickel
-
Grounding Options:PCB and Panel Ground
-
Shield Material:Copper Alloy
-
Connector Profile:Standard
-
Mating Entry Location:Side
-
Connector Product Type:Connector Assembly
-
Shielded:Yes
-
Number of Positions:8
-
Contact Current Rating (Max):.2 A, 1.5 A
-
Centerline (Pitch):.04 in, 1.02 mm
-
Contact Mating Area Plating Material Thickness:50 µin, 1.27 µm
-
Connector Height:.603 in, 15.31 mm
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Termination Post & Tail Length:.14 in, 3.56 mm
-
PCB Ground Tab Location:.18 in, 4.57 mm
-
Modular Jacks & Plugs Products:RJ Type Jacks & Plugs
-
Packaging Method:Box & Tray , Tray
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
Order Increment:
15
74 Weeks
can ship
9/30/27
Price (USD)
Qty
Unit Price
75
$40.99
150
$21.70
225
$15.27
300 +
$14.97
Click for Quote
Log in
to unlock special pricing
ROHs Equivalent