- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 4037-7196-00
4037-7196-00
TE Connectivity / AMP Brand
Conn OSMM PL 50Ohm Crimp RA Cable Mount Gold Over Nickel
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Conn OSMM PL 50Ohm Crimp RA Cable Mount Gold Over Nickel
Search Keywords: 4037719600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4037-7196-00
-
Alias/AKA:1059063-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:OSMM
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
65 Weeks
can ship
7/29/27
Price (USD)
Qty
Unit Price
25
$1,469.96
50
$750.78
75
$511.06
100 +
$500.84
Click for Quote
Log in
to unlock special pricing