- Home ›
- All Products›
- 3-969484-1
3-969484-1
TE Connectivity / AMP Brand
STD TIM MK2 GEH 2P
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
STD TIM MK2 GEH 2P
Search Keywords: 39694841
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-969484-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
3200 -
Contact Layout:Inline
-
Mating Retention Type:Lock
-
Number of Rows:1
-
Packaging Quantity:3200
-
Packaging Method:Carton
-
Connector Type:Housing
-
Strain Relief:Without
-
Lock Type:Latch
-
Mating Alignment Type:Keyed
-
Mating Retention:With
-
Length:.39 in, 10 mm
-
Polarizing Rib Location:2b
-
Number of Positions:2
-
UL Flammability Rating:UL 94V-2
-
Centerline (Pitch):.197 in, 5 mm
-
Mating Connector Lock:With
-
Glow Wire Rating:Glow Wire
-
Keying Rib Cavity Number (between or at):2d
-
Connector Style:Receptacle
-
Mating Alignment:With
-
Termination Method to Wire & Cable:Crimp
-
Housing Color:Natural
-
Locking Latch Between Cavity Number:1&2
-
Color:Natural
-
Product Type:Connector
-
Lock Style:Exterior
-
Housing Material:PA 6.6
-
Mating Connector Lock Type:Latch
-
RAST Version:None
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.