- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 3-966140-1
3-966140-1
TE Connectivity / AMP Brand
MESSERLEISTE 18P
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
MESSERLEISTE 18P
Product Highlights:
- Connector
- Header
- Preloaded
- Contact Gender = Tab
- Connector Type = 2.8, JPT
Search Keywords: 39661401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-966140-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
140 -
PCB Mount Orientation:Horizontal
-
Mating Tab Thickness:.031 in, .8 mm
-
Number of Rows:3
-
Primary Product Color:Black
-
Packaging Quantity:112
-
Contact Mating Area Plating Material:Silver (Ag)
-
PCB Mount Alignment:Without
-
Hybrid Header:No
-
Packaging Type:Tray
-
Circuit Application:Signal
-
Centerline (Pitch):.138 in, 3.5 mm
-
PCB Mount Retention:Without
-
Operating Temperature (Max):100 °C, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 149 °F, 158 °F, 167 °F
-
Nominal Voltage Architecture:12 V, 24 V
-
Mounting Holes:With
-
Number of Signal Positions:18
-
Operating Voltage:24 VDC
-
Length:1.811 in, 46 mm
-
Mating Tab Width:.11 in, 2.8 mm
-
Locking Interface:With
-
Connector & Contact Terminates To:Printed Circuit Board
-
Profile Height from PCB:1.031 in, 26.2 mm
-
Panel Mount Feature:With
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Sealable:No
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Width:.791 in, 20.3 mm
-
PCB Mount Retention Type:Solder Tail
-
UL Flammability Rating:UL 94-HB
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1120
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1,120
$15.80
2,240
$8.07
3,360
$5.49
4,480 +
$5.38
Click for Quote
Log in
to unlock special pricing