- Home ›
- All Products›
- 3-964339-2
3-964339-2
TE Connectivity / AMP Brand
MAG MATE LEAF TERMINAL MARK II
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MAG MATE LEAF TERMINAL MARK II
Search Keywords: 39643392
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-964339-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
15000 -
Mating Tab Thickness:.02 in, .5 mm
-
Termination Method:IDC Standard
-
Stock Thickness (Magnet Wire Side):.01 in, .25 mm
-
Terminal Orientation:Twisted
-
Material Thickness:.01 in, .25 mm
-
Plating Material:Tin
-
Wire/Cable Type:Magnet Wire
-
Terminal Type:Leaf
-
Terminal Height:.311 in, 7.9 mm
-
Mating Tab Width:.02 in, 3.4 mm
-
Cavity Size:Size 2
-
Overall Length:.311 in, 7.9 mm
-
Packaging Method:Reel
-
Magnet Wire Size:26 – 23 AWG, .4 – .57 mm, .4 – .63 mm
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15000
15 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
15,000
$0.1491
30,000
$0.0789
45,000
$0.0555
60,000 +
$0.0544
Click for Quote
Log in
to unlock special pricing